help desk software
CRM2010QJW-1R0ELF by bourns

CRM2010QJW-1R0ELF

Bourns

Res Thick Film 2010 1 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 ...

Cumple con RoHS
REEL embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The BOURNS CRM2010QJW-1R0ELF is a high-quality thick film resistor designed for precision and reliability in electronic applications. With a resistance value of 1 ohm, this resistor is suitable for a wide range of uses, including consumer electronics, industrial equipment, and telecommunications. It features a robust construction that ensures excellent performance under varying environmental conditions. The CRM2010QJW-1R0ELF boasts a compact 2010 package size, making it ideal for applications where space is at a premium. Additionally, it offers superior thermal management and power handling capabilities. Whether you are designing new systems or upgrading existing ones, this BOURNS resistor is a dependable choice for ensuring optimal circuit performance.

Palabras clave de búsqueda: CRM2010QJW1R0ELF

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Bourns
Nº de pieza:
CRM2010QJW-1R0ELF
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Tipo de paquete:
REEL

EN STOCK: 8.000

Buques today, Si realiza un pedido en

Cantidad mínima de pedido: 4000

Múltiple: 4000

Plazo de entrega de fábrica 14 Semanas

Precio (USD)

Qty
Precio por unidad
4.000
$0.0701
8.000
$0.0685
12.000
$0.0675
28.000
$0.0657
52.000
$0.0644
100.000
$0.0637
152.000
$0.0635
252.000 +
$0.0633