help desk software
53CAA-E28-D13L by bourns
La imagen es representativa - ver especificaciones del fabricante

53CAA-E28-D13L

Bourns

Rotary Potentiometer, Conductive Plastic, 5 kOhm, 1Turn, Audio, 250 mW, ± 20% ...

Cumple con RoHS
TRAY embalaje
Accesorios
Solicitar Presupuesto de Programación
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPCIÓN

The 53CAA-E28-D13L is a sealed 1/2" (12.5 mm) square potentiometer control manufactured by Bourns for professional audio applications. It features conductive plastic or cermet resistive elements available in both linear and audio tapers, with resistance ranges from 150 ohms to 1 megohm depending on the element type. The potentiometer is sealed for board washing, includes a metal bushing and shaft, and supports both PC board and bushing mounting configurations with gangable capability. It offers total resistance tolerance of ±5% to ±20% depending on taper type and element material, with independent linearity of ±5% and an effective electrical angle of 270° ±5°. This sealed design and robust construction make it ideal for professional audio equipment, mixing consoles, and other applications requiring reliable, washable potentiometer controls.

Palabras clave de búsqueda: 53CAAE28D13L

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Bourns
Nº de pieza:
53CAA-E28-D13L
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
45
Tipo de paquete:
TRAY

EN STOCK: 222

Buques today, Si realiza un pedido en

Cantidad mínima de pedido: 5

Plazo de entrega de fábrica 7 Semanas

Precio (USD)

Qty
Precio por unidad
5
$6.75
45
$6.04
90
$5.82
135
$5.80
270
$5.62
540
$5.55
1.035
$5.49
2.520 +
$5.47