3382G-1-103G
BournsRotary Potentiometer - Position Sensor - 10K Ohm - 12mm - 50 mW - 11 x 12 x 3.2 mm - 3-Pin. ...
DESCRIPCIÓN
The 3382G series from Bourns are surface mount single turn rotary position sensor. These sensors translate angular mechanical position to an electrical signal and are designed for applications that require frequent adjustment. The shaftless design allows different engagement mechanisms such as customized shaft, motor control, human interface adjustment or a mechanical arm position locator. Rotary position sensors can also be used in applications where user needs to control a variable output such as a frequency, speed or volume. The 3382G series uses resistive technology to sense rotary position. Operating temperature ranges from -40°C to +120°C.
Palabras clave de búsqueda: 3382G1103G
ESPECIFICACIÓN
EN STOCK: 31.000
Puede enviar inmediatamente
Cantidad mínima de pedido: 500
Plazo de entrega de fábrica 14 Semanas
English
Chinese
Spanish