99-5129-60-12
Binder-USAA shieldable, short-version M16 male cable connector with 12 gold-plated solder contacts, an IP68 rating, and a screw locking system. ...
DESCRIPCIÓN
The 99-5129-60-12 is a straight M16 male cable connector from the 423 series, designed for solder termination. It features 12 gold-plated contacts, accommodates a cable outlet of 4.1-7.8 mm, and supports a maximum connection cross-section of 0.25 mm² / AWG 24. This connector is rated for 32 V and 3.0 A, provides IP68 protection, and operates in a temperature range of -30 °C to 95 °C. With its robust brass nickel-plated housing and UL 2238 approval, it is ideal for applications in plant engineering, industrial control, and electrical equipment construction.
Palabras clave de búsqueda: 9951296012
ESPECIFICACIÓN
EN STOCK: 0
Plazo de entrega de fábrica 9 Semanas
English
Chinese
Spanish