77-3530-0000-50708-0200
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, black, 8 x 0.25mm², 2 m ...
DESCRIPCIÓN
This BINDER-USA M12-A female cable connector features 8 contacts, is shielded, and boasts a molded design for secure connection. With an IP67 rating, UL certification, and a durable black PUR housing, this connector is ideal for industrial applications. The cable is 2 meters long and consists of 8 x 0.25mm² wires for reliable performance in harsh environments.
Palabras clave de búsqueda: 7735300000507080200
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 77-3530-0000-50708-0200 RoHS compliant?
Yes, 77-3530-0000-50708-0200 is RoHS compliant.
What is the lead time for 77-3530-0000-50708-0200?
The standard lead time for 77-3530-0000-50708-0200 is approximately 7 days. In-stock quantities ship from Master Electronics.
EN STOCK: 23
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 7 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Español