RSTA2-02
Bel FuseRadial Lead Fuse - 2A - Slow Blow - 250VAC/63VDC - -55°C to +125°C - Ammo Pack ...
DESCRIPCIÓN
The BEL FUSE RSTA2-02 is a reliable and versatile radial lead fuse designed for various applications. Its slow blow feature ensures protection against overloads and short circuits while allowing temporary surges to pass. With a rating of 2A, it is suitable for moderate power requirements. The fuse can handle a wide voltage range, offering protection at 250VAC and 63VDC. Operating in temperatures ranging from -55°C to +125°C, it is suitable for use in extreme environments. Packed conveniently in an ammo pack, this fuse is easy to handle and store. Trust the BEL FUSE RSTA2-02 for dependable protection of your electrical circuits.
Palabras clave de búsqueda: RSTA202
ESPECIFICACIÓN
EN STOCK: 0
Plazo de entrega de fábrica 7 Semanas
English
Chinese
Spanish