0697A2000-02
Bel FuseRadial Lead Fuse - 2A - Slow Blow - 250VAC/63VDC - -55°C to +125°C - Ammo Pack ...
DESCRIPCIÓN
The BEL FUSE 0697A2000-02 is a radial lead fuse designed for reliable circuit protection in various electronic applications. With a current rating of 2A and slow blow characteristics, this fuse offers optimal protection against overcurrent conditions. It has a voltage rating of 250VAC/63VDC, making it suitable for a wide range of voltage requirements. Operating within a temperature range of -55°C to +125°C, this fuse is built to withstand extreme temperature conditions. Packaged in an ammo pack configuration, it provides convenient handling and storage. Trust the BEL FUSE 0697A2000-02 for efficient and dependable circuit protection.
Palabras clave de búsqueda: 0697A200002
ESPECIFICACIÓN
EN STOCK: 100
Puede enviar inmediatamente
Buy all 100 in-stock or the regular minimum order quantity of 1000
Stock lot only: 100
Cantidad mínima de pedido: 1000
Múltiple: 1000
English
Chinese
Spanish