2567B
200 MHz - 2 GSa/s - 4 Channel DSO ...
DESCRIPCIÓN
The 2560B Series Digital Storage and Mixed Signal Oscilloscopes which replace the phased out 2560 Series. The series features 6 models with 4-channel configurations, bandwidths of 100, 200 and 350 MHz, a maximum sample rate of 2 GSa/s, a memory depth up to 200 Mpts, and a number of expanded debugging capabilities and improved features. One of the standout features is the new 10.1" capacitive touchscreen display that supports touchscreen gestures and allows users to see more of their signals more of the time. Additionally, all 2560B models include a built-in 50 MHz arbitrary waveform generator capable of producing a wide range of waveforms including sine, square, ramp, pulse and arbitrary waveforms just to name a few. In comparison, the arbitrary waveform generator offered with the 2560 Series, was only available as an option and it was limited to 25 MHz. The 2560B models also feature a comprehensive set of oscilloscope controls including advanced trigger keys, serial decoding keys and two USB host ports. A new power analysis tool, standard with each model, allows users to evaluate 11 different power supply or power device parameters such as power quality, inrush current and switching loss. The MSO models include a 16-channel digital logic probe (LP2560) and the MSO license (LA2560). Each model is also equipped with standard LAN and USBTMC-compliant USB device ports for remote control and programming.
Palabras clave de búsqueda: 2567B
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 2567B con la normativa RoHS?
Sí, 2567B cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 2567B?
El plazo de entrega estándar de 2567B es de aproximadamente 9 días. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands