F9200.02011.00
Astrodyne TDI/LCRExtended Temperature Rugged COTS Dual Stage Single Phase Filter - 120 to 250VAC Maximum Operating Voltage - M4 Stud(s) Input / M4 Stud(s) Output. ...
DESCRIPCIÓN
The F9200.02011.00 from Astrodyne TDI/LCR is extended temperature rugged COTS dual stage single phase filter with 120 to 250VAC maximum operating voltage and M4 stud(s) input / M4 stud(s) output. Dimensions of this filter are: 2.26 in H x 5.94 in L x 2.32 in W. Operating temperature range is from -40°C to 100°C.
Palabras clave de búsqueda: F92000201100
ESPECIFICACIÓN
EN STOCK: 4
Puede enviar inmediatamente
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 9 Semanas
English
Chinese
Spanish