LPQ202-M
The LPQ202-M is a quad-output, open-frame AC-DC power supply delivering up to 200 watts for medical and ITE applications. ...
DESCRIPCIÓN
The LPQ202-M is a 200W quad-output AC-DC power supply providing +5V, +12V, +24V, and -12V outputs. It operates on a universal input range of 90-264 Vac and delivers 100W with convection cooling or 200W with 30 CFM of forced air. Key features include a typical efficiency of 84%, active power factor correction, remote sense, and a 16 ms hold-up time at full load. Protections for overvoltage, overload, and thermal overload are built-in. With its compact 3" x 5" footprint and medical safety approvals, this power supply is designed for non-patient contact medical devices and various industrial electronics.
Palabras clave de búsqueda: LPQ202M
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple LPQ202-M con la normativa RoHS?
Sí, LPQ202-M cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de LPQ202-M?
El plazo de entrega estándar de LPQ202-M es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 24
Puede enviar inmediatamente
Plazo de entrega de fábrica 18 Semanas
Precio (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands