LCM600N-T-4-A
AC-DC Power Supply - 600W - 15VDC - Input: 90 to 264VAC - Terminal Block - Standby - 2.4 x 4.5 x 7.5 inches ...
DESCRIPCIÓN
The LCM600N-T-4-A is a 600 W distributed power front-end AC-DC supply designed for cost-effective bulk power delivery in industrial, medical, military, and process automation applications. This 2U module accepts universal input of 85 to 264 VAC at 47 to 440 Hz and delivers a nominal 15 V output with ±0.5% set point accuracy and ±2% combined line/load regulation. The unit features a low noise fan option (less than 35 dBA at 80% load, 30°C), terminal block input termination, optional 5 V standby output at 2 A, and typical full-load efficiency exceeding 89%. With industrial and medical safety approvals including UL/CSA, TUV, CB Report, and CCC certifications, plus PMBus interface and RoHS compliance, the LCM600N-T-4-A provides reliable power for demanding applications requiring high efficiency, low acoustic noise, and flexible control capabilities.
Palabras clave de búsqueda: LCM600NT4A
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple LCM600N-T-4-A con la normativa RoHS?
Sí, LCM600N-T-4-A cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de LCM600N-T-4-A?
El plazo de entrega estándar de LCM600N-T-4-A es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands