LCM1500R-T-8
AC-DC Power Supply - 1500W - 28VDC - Input: 90 to 264VAC - Terminal Block - Constant Current - 2.5 x 5.2 x 10 inches ...
DESCRIPCIÓN
The LCM1500R-T-8 is a 1500 W bulk front-end AC-DC power supply designed for embedded power applications requiring 28 VDC output with robust screw terminal connectivity. This unit features high build quality with typical full-load efficiency exceeding 89%, comprehensive industrial and medical safety approvals (UL/cUL, TUV-SuD, CE), and variable-speed Smart Fans controlled by DSP software to optimize cooling and extend operational life. The supply operates across a wide input range of 90–264 VAC (47–440 Hz), delivers 28 VDC at up to 53 A with ±2.0% regulation, and maintains performance across -40°C to +70°C with linear derating above 50°C. Its compact 2.5" × 5.2" × 10.0" form factor, low inrush current (=25 A peak), and optional 5 VDC standby output make it ideal for industrial control systems, medical equipment, telecommunications infrastructure, and data center applications where reliability and efficiency are critical.
Palabras clave de búsqueda: LCM1500RT8
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple LCM1500R-T-8 con la normativa RoHS?
Sí, LCM1500R-T-8 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de LCM1500R-T-8?
El plazo de entrega estándar de LCM1500R-T-8 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 3
Puede enviar inmediatamente
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands