LCC600-12H-9P
Enclosed AC-DC Power Supply - 600W - 12VDC - Input: 180 to 305VAC - -40 to +85°C ...
DESCRIPCIÓN
The LCC600-12H-9P is a 600 W fully enclosed conduction-cooled AC-DC power supply from Advanced Energy's Artesyn LCC600 series, designed for mission-critical applications requiring fanless operation and thermal management. This model features a 12 V main output with an adjustable range of 12–15 V (±0.5% setpoint tolerance) and a maximum output current of 50 A, complemented by a 5 V standby output capable of supplying up to 1.5 A. The unit operates over a wide baseplate temperature range of -40°C to +85°C, incorporates a thermal baseplate for efficient heat dissipation, and achieves typical efficiency of 92.3% at 230 Vac and full load. Key features include remote output on/off control, AC_OK and DC_OK status signals, active current sharing, I²C/PMBus communication interface, and compliance with medical (IEC 60601-1) and ITE safety standards (IEC 62368-1). The H-suffix variant accepts 180–305 Vac input (safety rating 200–277 Vac) with internal fusing of 7 A, making it well-suited for industrial, telecommunications, data center, and medical equipment applications where reliability and conduction cooling are essential.
Palabras clave de búsqueda: LCC60012H9P
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple LCC600-12H-9P con la normativa RoHS?
Sí, LCC600-12H-9P cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de LCC600-12H-9P?
El plazo de entrega estándar de LCC600-12H-9P es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 2
Puede enviar inmediatamente
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands