ASA01B12-M
DC-DC Converter - Medical - 6W - 12VDC @0.5A - Vin: 9 to 18VDC - Through Hole - 1.25 x 0.8 x 0.4 inches ...
DESCRIPCIÓN
ASA01B12-M is a 6-watt isolated DC-DC converter from Advanced Energy's Artesyn ASA6W-M series, engineered for demanding instrumentation applications requiring supplementary or reinforced insulation to meet stringent industrial and medical safety standards. The converter accepts a 9–18 V input range and delivers 12 V at 0.5 A output with ±1.0% voltage tolerance and ±0.5% line regulation, achieving 80% efficiency at 150 kHz switching frequency. It features 4000 Vac reinforced isolation, medical safety certification to UL/cUL/EN/IEC 60601-1 3rd Edition with 2 MOOP rating, low leakage current, and operates reliably from -40°C to +75°C with foldback overload protection. The compact 31.8 × 20.3 × 12 mm package with RoHS compliance and three-year warranty makes it ideal for medical devices, industrial control systems, and precision instrumentation where isolation and regulatory compliance are critical.
Palabras clave de búsqueda: ASA01B12M
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ASA01B12-M con la normativa RoHS?
Sí, ASA01B12-M cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ASA01B12-M?
El plazo de entrega estándar de ASA01B12-M es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 10
Envío today, Introduzca el valor de la configuración.
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands