13795018
The 13795018 is a 24-way, sealed female connector housing from the APEX® ErgoMate™ series designed for heavy-duty inline applications. ...
DESCRIPCIÓN
The 13795018 is a 24-way female connector housing from the APEX® ErgoMate™ series, featuring 16 cavities for 1.5 mm blades and 8 cavities for 2.8 mm blades. This black, Index A connector measures 71.6 x 30.7 x 49.7 mm and is engineered for high reliability with features like one-handed mating and a low mating force of approximately 55N. It provides excellent environmental protection with an IP69K rating and mat sealing, ensuring performance in harsh conditions from -40°C to +125°C. Its robust, ergonomic design and Primary Lock Reinforcement (PLR) make it ideal for demanding, sealed inline automotive and industrial connections.
Palabras clave de búsqueda: 13795018
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 13795018 con la normativa RoHS?
Sí, 13795018 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 13795018?
El plazo de entrega estándar de 13795018 es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 348
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 14 Semanas
Precio (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands