12089290
M/P 1.5 Female Locking Lance SN Unsealed Terminal ...
DESCRIPCIÓN
This APTIV part 12089290 is a M/P 1.5 Female Locking Lance SN Unsealed Terminal. It is a reliable and durable electrical component designed for secure connections in various automotive applications. The locking lance feature ensures a snug fit, reducing the risk of disconnection. This terminal is high-quality and meets industry standards for performance and reliability.
Palabras clave de búsqueda: 12089290
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 12089290 RoHS compliant?
Yes, 12089290 is RoHS compliant.
What is the lead time for 12089290?
The standard lead time for 12089290 is approximately 22 days. In-stock quantities ship from Master Electronics.
EN STOCK: 17.000
Puede enviar inmediatamente
A la orden:
75.000
puede enviar 12/28/26
Cantidad mínima de pedido: 5000
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 5000
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Español