Q16P1BXXG220E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
DESCRIPCIÓN
Q16P1BXXG220E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator includes a 10 mm colored diffused epoxy lens or water clear super bright LED options with a viewing angle of 30–100° depending on model. With a life expectancy of 100,000 hours and operating temperature range of -40°C to +85°C (rear epoxy body), this indicator is suitable for demanding industrial and automotive applications requiring reliable visual feedback.
Palabras clave de búsqueda: Q16P1BXXG220E
ESPECIFICACIÓN
EN STOCK: 0
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 14 Semanas
English
Chinese
Spanish