Q16FP1BPZZRYG24E
APEM Inc.16mm dia panel mount indicator - 3 color LED - Flush Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plastic - Black - IP67 ...
DESCRIPCIÓN
Q16FP1BPZZRYG24E is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling in control panels and equipment. This indicator features a flush bezel design with an M16x1.0 threaded mounting and wire terminations (200 mm ±10 mm long). The unit offers RGB LED capability with a 10 mm colored diffused epoxy lens, IP67 sealing option, and operates within a temperature range of -40°C to +85°C for rear epoxy body configurations. With a life expectancy of 100,000 hours and maximum reverse voltage of 5V, this indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Palabras clave de búsqueda: Q16FP1BPZZRYG24E
ESPECIFICACIÓN
EN STOCK: 0
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 14 Semanas
English
Chinese
Spanish