Q16F3CXXR24EX0034
APEM Inc.The Q16F3CXXR24EX0034 is a 16 mm panel mount, IP67-sealed red LED indicator with a flush bezel and wire terminals, designed for 24 VDC fixed light applications. ...
DESCRIPCIÓN
The Q16F3CXXR24EX0034 is a Q16 series panel mount LED indicator designed for visual signaling in a 16 mm mounting hole. It features a flush, plated brass bezel with a bright chrome finish, a fixed red LED for illumination, and is terminated with 200 mm long wires for flexible installation. This indicator is designed to operate on a 24 VDC supply, with an operating voltage range of 21.6 to 26.4 VDC and a typical current draw of 20 mA. Its IP67 sealing rating ensures robust protection against dust and water ingress, making it suitable for harsh environments. With a life expectancy of 100,000 hours, this indicator is ideal for industrial controls, transportation dashboards, and outdoor equipment where reliable status indication is critical.
Palabras clave de búsqueda: Q16F3CXXR24EX0034
ESPECIFICACIÓN
EN STOCK: 75
Buques today, Si realiza un pedido en
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 14 Semanas
English
Chinese
Spanish