Q16F1CXXW24AE
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
DESCRIPCIÓN
Q16F1CXXW24AE is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features a flush bezel design with wire termination (200 mm long wires) and an M16x1.0 threaded mounting. The indicator offers IP67 sealing capability, a life expectancy of 100,000 hours, and operates within a temperature range of -30°C to +65°C for plastic body or -40°C to +85°C for epoxy body variants. With a maximum panel thickness of 11 mm and torque rating of 75 cNm, this LED indicator is suitable for industrial control panels, machinery, and equipment status indication.
Palabras clave de búsqueda: Q16F1CXXW24AE
ESPECIFICACIÓN
EN STOCK: 25
Buques today, Si realiza un pedido en
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 14 Semanas
English
Chinese
Spanish