Q14P1CXXHG220E
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 ...
DESCRIPCIÓN
Q14P1CXXHG220E is a Ø14 mm panel mount LED indicator from the APEM Q14 series, designed for panel signaling applications. This indicator features a prominent bezel style with wire terminations (200 mm long) and is suitable for 220 VAC operation, with Hyperbright or Superbright LEDs recommended for this voltage. The unit utilizes an M14x1.0 threaded mounting with a maximum panel thickness of 11 mm and offers IP67 sealing capability. With a life expectancy of 100,000 hours and a plated brass bezel with polycarbonate rear body, this LED indicator is ideal for industrial control panels, machinery, and equipment status indication where reliable visual signaling is required.
Palabras clave de búsqueda: Q14P1CXXHG220E
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple Q14P1CXXHG220E con la normativa RoHS?
Sí, Q14P1CXXHG220E cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de Q14P1CXXHG220E?
El plazo de entrega estándar de Q14P1CXXHG220E es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands