75LOKWNGBLU-R
Connector Accessories Mounting Wing Round Hole 75A 600V ...
DESCRIPCIÓN
The 75LOKWNGBLU-R-BK is a blue mounting wing accessory for Anderson Power Products PP75 series locking Powerpole connectors, specifically configured with a round hole fastener pattern. This mounting wing enables secure attachment of PP75 locking dovetail housings to flat surfaces such as sheet metal panels, printed circuit boards, and other mounting surfaces by passing fasteners through the wings in either horizontal or vertical orientation. The component features precision-engineered dimensions with a 5.1 mm (0.20 inch) round hole diameter and overall dimensions of 27.4 mm × 15.9 mm (1.08 × 0.63 inches), providing compatibility with standard fastening hardware. Fasteners are not included with this accessory. This mounting solution is ideal for applications requiring reliable electrical connections with mechanical stability, particularly in power distribution systems and high-current applications where the PP75 connector's 120 A wire-to-wire current rating is utilized.
Palabras clave de búsqueda: 75LOKWNGBLUR
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 75LOKWNGBLU-R RoHS compliant?
Yes, 75LOKWNGBLU-R is RoHS compliant.
What is the lead time for 75LOKWNGBLU-R?
The standard lead time for 75LOKWNGBLU-R is approximately 6 days. In-stock quantities ship from Master Electronics.
EN STOCK: 679
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 250
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Español