1317G12
The 1317G12 is a tin-plated, high mating force, right-angle PCB contact designed for bottom-row mounting in applications up to 25A. ...
DESCRIPCIÓN
The 1317G12 is a high mating force, right-angle PCB contact for the Powerpole® PP15/45 series, designed for bottom-row placement. It is rated for up to 25A per pole in PCB-to-wire configurations and features tin plating to enhance solderability. This contact is intended for mating with wire contacts only and cannot be mixed with 45A PCB contacts. With an average mated contact resistance of 0.600 milliohms and a durability of 1,500 mating cycles, it provides a reliable connection. Its specified performance makes it suitable for power distribution on printed circuit boards in various electronic systems.
Palabras clave de búsqueda: 1317G12
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1317G12 con la normativa RoHS?
Sí, 1317G12 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1317G12?
El plazo de entrega estándar de 1317G12 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
MOQ para cantidad agotada: 250
Plazo de entrega de fábrica 6 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands