LM-100
The LM-100 is a portable digital light meter designed to measure visible light from various sources in lux or footcandle units. ...
DESCRIPCIÓN
The LM-100 is a portable, easy-to-use digital light meter that measures visible light from sources like fluorescent, metal halide, high-pressure sodium, or incandescent lamps. It offers a wide measurement range up to 200,000 lux or 20,000 footcandles, with a high resolution of 0.01 fc/lux. The device uses a silicon photodiode sensor, providing an accuracy of ±3% for standard incandescent lamps and a sampling rate of 2.5 times per second. Key features include switchable units, a data hold function, a MAX reading display, and a large 3-1/2 digit display. The LM-100 is ideal for measuring illumination levels to manage and improve the efficiency of lighting systems in various indoor environments.
Palabras clave de búsqueda: LM100
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple LM-100 con la normativa RoHS?
Sí, LM-100 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de LM-100?
El plazo de entrega estándar de LM-100 es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands