VN0101000662C
Amphenol TuchelThe VN0101000662C is a size #20 gold-plated, turned male contact designed for use in GigaBit series connectors. ...
DESCRIPCIÓN
The VN0101000662C is a size #20 turned male contact designed for GigaBit series connector assemblies. It features gold plating for reliable connectivity and is designed to accept a conductor cross-section from 0.09 to 0.25 mm². This contact has a pin diameter of 0.64 mm and an overall length of 14.6 mm. As a component of the GigaBit connector system, which is rated for 5A and 50V, it supports high-performance applications such as 10Gigabit Ethernet and the transmission of sensitive bus signals.
Palabras clave de búsqueda: VN0101000662C
ESPECIFICACIÓN
EN STOCK: 200
Puede enviar inmediatamente
Cantidad mínima de pedido: 100
Múltiple: 100
Plazo de entrega de fábrica 9 Semanas
English
Chinese
Spanish