DESCRIPCIÓN
C14667R0245018 is a 24-pole M40 connector housing assembly manufactured by Amphenol Tuchel for industrial applications. The connector features a protection class rating of IP67, ensuring reliable sealing against dust and water ingress in demanding environments. With an M40 x 1.5 thread specification and a scale of 1:1 (1:2) on A3 documentation, this connector housing is designed for robust mechanical and electrical connections. The product is engineered to meet DIN/ISO 13715 standards for technical drawing specifications. This connector housing is commonly used in industrial automation, machinery control systems, and outdoor installations where environmental protection and reliable connectivity are essential requirements.
Palabras clave de búsqueda: C14667R0245018
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple C14667R0245018 con la normativa RoHS?
Sí, C14667R0245018 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de C14667R0245018?
El plazo de entrega estándar de C14667R0245018 es de aproximadamente 28 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 20
Puede enviar inmediatamente
Cantidad mínima de pedido: 13
Plazo de entrega de fábrica 28 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands