ATP4PS-CKIT
4 Pin and Socket Plug, Receptacle, Wedge and Contacts Kit ...
DESCRIPCIÓN
ATP4PS-CKIT is a 4-position plug/receptacle connector kit from the ATP Series™ designed for heavy-duty industrial applications requiring reliable multi-pin connections. The kit includes one 4-position plug with socket contacts, one 4-position receptacle with pin contacts, and the necessary wedgelock fasteners (AWP-4S plug wedgelock and AWP-4P receptacle wedgelock). Each connector is rated for 25A continuous current at +125°C with Size 12 contacts and operates at up to 250V, utilizing thermoplastic housing with silicone elastomer seals for superior environmental protection. The connectors achieve IP68 and IP69K ratings in mated condition, ensuring protection against water immersion and high-pressure jets, and are compatible with 10-14 AWG wire. This kit is ideal for industrial cable assemblies, control systems, and field installations where quick, secure connections with excellent environmental sealing are essential.
Palabras clave de búsqueda: ATP4PSCKIT
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ATP4PS-CKIT con la normativa RoHS?
Sí, ATP4PS-CKIT cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ATP4PS-CKIT?
El plazo de entrega estándar de ATP4PS-CKIT es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 13
Envío today, Introduzca el valor de la configuración.
Stock del fabricante: 120 puede enviar 10/30/26
Plazo de entrega de fábrica 16 Semanas puede enviar 2/5/27
Precio (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands