ATP06-2S-EC01
2-Way Plug, Female Connector with End Cap ...
DESCRIPCIÓN
ATP06-2S-EC01 is a 2-position plug connector from the ATP Series™ designed for heavy-duty industrial applications requiring reliable multi-pin connectivity. The connector features Contact Size 12 rated for 25A at 250V, with a thermoplastic housing that provides excellent UV resistance, dielectric properties, and RoHS compliance. It incorporates an integral latching system ensuring definitive electrical and mechanical connections, combined with superior environmental seals and seal retention capabilities. The connector maintains insulation resistance of 1000 megohms minimum at 25°C and demonstrates robust performance across thermal cycles (-55°C to +125°C), vibration (21 G's at 10-2000 Hz), and physical shock (50 G's). With a contact millivolt drop of 60mV maximum for solid contacts at 25A, and proven reliability through 100 mating cycles without defects, this connector is ideal for industrial automation, machinery control, and harsh-environment applications where durability and consistent performance are essential.
Palabras clave de búsqueda: ATP062SEC01
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple ATP06-2S-EC01 con la normativa RoHS?
Sí, ATP06-2S-EC01 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de ATP06-2S-EC01?
El plazo de entrega estándar de ATP06-2S-EC01 es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.366
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 14 Semanas
Precio (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands