AHDP06-24-91S-BS1-K10M
Isobus connector for 14-18mm cable diameter, Kit incl. Contacts (2x VN 02 036 0027 6 ; 2x AT62-203-12141; 4x AT62-201-16141) ...
DESCRIPTION
AHDP06-24-91S-BS1-K10M is a DuraMate™ AHDP ISOBUS 91 Series plastic circular connector designed for environmentally-sealed, multi-pin connections in harsh-environment applications. The connector features Shell Size 24 with 9 positions, socket contacts, and meets ISO 11783 standards for agricultural control and communications systems. It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, and Size 16 at 13A) with a rated voltage of 250V, and includes a bayonet locking system with integrated wide thread adapter for secure coupling. The plastic construction with normal diameter seal (green) provides environmental protection while maintaining reliable electrical performance in demanding off-road and agricultural equipment applications.
Search Keywords: AHDP062491SBS1K10M
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP06-24-91S-BS1-K10M RoHS compliant?
Yes, AHDP06-24-91S-BS1-K10M is RoHS compliant.
What is the lead time for AHDP06-24-91S-BS1-K10M?
The standard lead time for AHDP06-24-91S-BS1-K10M is approximately 16 days. In-stock quantities ship from Master Electronics.
IN STOCK: 70
Ships today, if you order in
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands