919-389P-51A
RF Connector MCX Right Angle Crimp Plug for RG-178 RG-196 50 Ohm ...
DESCRIPCIÓN
919-389P-51A is an MCX right-angle crimp plug connector designed for use with RG-178B/U and RG-196A/U coaxial cables. This connector features a 50 Ohm impedance and operates over a frequency range of DC to 6 GHz, making it suitable for high-frequency RF applications. The construction includes a brass body with nickel plating, BeCu contact with gold plating, and a brass contact pin with gold plating, while the isolator is made from PTFE and Delrin. The connector is rated for a minimum of 500 mating cycles and operates within a temperature range of -40°C to +85°C. Common applications include telecommunications, wireless systems, and test equipment where reliable RF signal transmission is required.
Palabras clave de búsqueda: 919389P51A
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 919-389P-51A con la normativa RoHS?
Sí, 919-389P-51A cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 919-389P-51A?
El plazo de entrega estándar de 919-389P-51A es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Stock del fabricante: 1.356 puede enviar 10/16/26
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 14 Semanas puede enviar 1/8/27
English
中文 / 汉语
Deutsch
Español
Nederlands