JANMS3181-12N-A
The JANMS3181-12N-A is a receptacle dust cap made of aluminum alloy, designed to provide environmental protection for unmated MIL-DTL-26482 connectors. ...
DESCRIPCIÓN
The JANMS3181-12N-A is a receptacle dust cap that protects unmated MIL-DTL-26482 connectors by providing environmental sealing and preventing impurities from entering the termination area. Constructed from a durable aluminum alloy, this model features a hard anodic black finish, as indicated by the '-A' suffix. This non-conductive, RoHS-compliant finish provides 500 hours of salt spray resistance and meets MIL-PRF-8625, Type III specifications. The cap is QPL approved and can be ordered with a chain or stainless steel rope. It is designed for optimal performance in harsh and demanding environments, operating over a temperature range of -55°C to 200°C.
Palabras clave de búsqueda: JANMS318112NA
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple JANMS3181-12N-A con la normativa RoHS?
Sí, JANMS3181-12N-A cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de JANMS3181-12N-A?
El plazo de entrega estándar de JANMS3181-12N-A es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 100
Puede enviar inmediatamente
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands