D3899932F21R
Dust Cap - D38999/32 - Plug Cap - Electroless Nickel Plated ...
DESCRIPCIÓN
D3899932F21R is a plug dust cap designed for MIL-DTL-38999 Series III connectors, offering environmental protection and sealing at the connector interface when unmated. The accessory is manufactured from aluminum alloy or stainless steel with multiple finish options including cadmium, black zinc nickel, electroless nickel, and passivated finishes to meet various corrosion resistance requirements. Available in shell sizes 9 through 25, the dust cap features a standard length of 127.00 mm (5.00 inches) and is offered with optional stainless steel rope and ring attachments or as a cover-only configuration. This product is ideal for harsh and demanding environments where protection from impurities and environmental contamination is critical during connector storage and non-use periods.
Palabras clave de búsqueda: D3899932F21R
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D3899932F21R con la normativa RoHS?
Sí, D3899932F21R cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D3899932F21R?
El plazo de entrega estándar de D3899932F21R es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 19
Puede enviar inmediatamente
Plazo de entrega de fábrica 16 Semanas
Precio (USD)
Guías de productos
English
中文 / 汉语
Deutsch
Español
Nederlands