PT06E-12-3P(SR)
Amphenol Industrial OperationsCircular Connector - Plug - Male Pins - 3 Position - Shell Size-Insert 12-3 - Bayonet Lock - Solder Cup Termination - Cable Mount. ...
DESCRIPCIÓN
The PT06E-12-3P(SR) from Amphenol Industrial Operations is cable mount circular connector (MIL-DTL-26482 Series I), plug with male pins, 3 position, shell size-insert 12-3 and solder cup termination. This is connector with bayonet lock fastening, environmental (no clamp) endbell and F-style strain relief. The PT06E-12-3P(SR) has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Palabras clave de búsqueda: PT06E123PSR
ESPECIFICACIÓN
EN STOCK: 1
Puede enviar inmediatamente
Plazo de entrega de fábrica 16 Semanas
English
Chinese
Spanish