MS3102R24-28P
Conn Cylindrical Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port ...
DESCRIPCIÓN
MS3102R24-28P is a MIL-DTL-5015 Class R box mounting receptacle designed for reliable environmental resistance in a shorter, lighter weight configuration. This cylindrical connector features a shell size 24 with a 1.5000-18NEF thread (Class 2A), and includes an aluminum alloy shell with electrically conductive cadmium plated finish and olive drab chromate after-treatment for corrosion resistance. The MS-R design incorporates an axial compression nut and grommet assembly positioned flush with the rear of the insert, along with a neoprene grommet with molded webs in each wire hole to ensure a moisture barrier around each wire. Contacts are machined from copper alloy for maximum corrosion resistance and current carrying capacity, available in both crimp and solder versions. This connector is recommended for new design applications requiring high reliability in demanding environments.
Palabras clave de búsqueda: MS3102R2428P
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple MS3102R24-28P con la normativa RoHS?
No, MS3102R24-28P no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de MS3102R24-28P?
El plazo de entrega estándar de MS3102R24-28P es de aproximadamente 28 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 99
Puede enviar inmediatamente
Cantidad mínima de pedido: 2
Plazo de entrega de fábrica 28 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands