MS3102R16-11P
Conn Cylindrical Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port ...
DESCRIPTION
The MS3102R16-11P is a box mounting receptacle connector conforming to MIL-DTL-5015 Type R specifications, designed for lightweight environmental-resistant applications. This connector features a shell size 16 with capacity for 11 contacts (size 12), utilizing a low-profile assembly with the axial compression nut and grommet assembly positioned flush with the rear of the insert. The neoprene grommet with low coefficient of friction enables easier wire bundle threading and faster assembly, while molded webs in each wire hole provide a moisture barrier around individual wires. The shell is fabricated from high-grade aluminum alloy with cadmium plating and olive drab chromate after-treatment for corrosion resistance, and contacts are machined from copper alloy for maximum corrosion resistance and current-carrying capacity. MS-R connectors satisfy all performance requirements of MIL-DTL-5015 and are recommended for new design applications requiring enhanced reliability in compact, lightweight configurations.
Search Keywords: MS3102R1611P
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is MS3102R16-11P RoHS compliant?
No, MS3102R16-11P is not RoHS compliant.
What is the lead time for MS3102R16-11P?
The standard lead time for MS3102R16-11P is approximately 28 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 57
Ships today, if you order in
Buy all 57 in-stock or the regular minimum order quantity of 68
Stock lot only: 57
Minimum Order Quantity: 68
Multiple: 68
Factory Lead-Time 28 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands