MS3102A16-10P
Amphenol Industrial OperationsCircular Connector - Receptacle - Male Pins - 3 Position - 16-10 Insert Arrangement - MIL-DTL-5015 - Solder Cup Termination - Box Mount. ...
DESCRIPCIÓN
The MS3102A16-10P from Amphenol Industrial Operations is box mount circular connector (MIL-DTL-5015 type), receptacle with male pins, 3 position, 16-10 insert arrangement, threaded fastening and solder cup termination. Comes with solid shell for general, non-environmental applications. This connector has copper alloy contacts with silver finish, neoprene insert and aluminum alloy shell with olive drab chromate over cadmium finish. Operating temperature range is from -55°C to 125°C.
Palabras clave de búsqueda: MS3102A1610P
ESPECIFICACIÓN
EN STOCK: 0
A la orden:
242
puede enviar 5/11/26
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 16 Semanas
Guías de productos
English
Chinese
Spanish