10-538759-015
Connector |Amphenol Industrial 10-538759-015 ...
DESCRIPCIÓN
The 10-538759-015 is a Tri-Start Series III fail-safe lanyard release connector conforming to MIL-DTL-38999 specifications, designed for severe environment and high-vibration aerospace applications. This connector features a lanyard release mechanism with adjustable lengths ranging from 6.024 inches (153.0 mm) to 9.528 inches (242.0 mm), providing reliable breakaway functionality with fail-safe design. The connector offers superior EMI shielding through solid metal-to-metal coupling, grounding fingers, electroless nickel plating, and thicker wall sections, ensuring robust performance in demanding environments. Available in multiple shell sizes (9 through 25) with aluminum or stainless steel construction, the connector supports various mounting configurations and insert arrangements. This product is ideal for military aircraft, defense systems, and other high-reliability applications requiring fail-safe connector performance with lanyard-actuated separation capability.
Palabras clave de búsqueda: 10538759015
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 10-538759-015 con la normativa RoHS?
Sí, 10-538759-015 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 10-538759-015?
El plazo de entrega estándar de 10-538759-015 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 6
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands