10-190622-22S
Conn Cylindrical Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
DESCRIPCIÓN
MS3106R22-22S is a MIL-DTL-5015 Type R straight plug connector designed for reliable environmental-resistant applications. This connector features a shell size 22 with a 1.3750-18NEF thread class 2A coupling and accommodates 22 total contacts, providing robust electrical connectivity for military and aerospace systems. The connector incorporates a low-profile design with an O-ring main joint seal supplementary to the interfacial seal, ensuring superior moisture and environmental protection. Key dimensional specifications include a thread length of 0.625 inches minimum full thread, an overall length of 1.625 inches, and a contact diameter of 1.250 inches. The MS-R series connectors are recommended for new design applications due to their enhanced reliability, lighter weight, and improved serviceability compared to earlier connector generations.
Palabras clave de búsqueda: 1019062222S
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 10-190622-22S con la normativa RoHS?
No, 10-190622-22S no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 10-190622-22S?
El plazo de entrega estándar de 10-190622-22S es de aproximadamente 28 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 10
Puede enviar inmediatamente
Plazo de entrega de fábrica 28 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands