97-3102A-24-5S
Amphenol I/OConn Cylindrical Circular SKT 16 POS Solder Cup ST Box Mount 16 Terminal 1 Port Automotive ...
DESCRIPCIÓN
The 97-3102A-24-5S is a box receptacle connector from Amphenol's 97 Series standard cylindrical connectors, designed for direct mounting on chassis, equipment, or panels with open wiring applications. This connector features solid shell construction with an internal polarized key in the front shell and a threaded back shell compatible with standard MS/AN fittings. The size 24 shell with insert arrangement 5S provides specific contact configurations with dimensions including a coupling thread of 1-1/2-18, a maximum length (L) of 2-5/8 inches (66.68 mm), and reference dimensions X of 2-1/16 inches (52.37 mm). Operating over a temperature range of -55°C to +125°C with UL recognition and CSA certification, this connector offers durable, field-proven performance with non-rotating contacts and single key/keyway polarization. The 97-3102A-24-5S is ideal for medium to heavy-weight applications requiring reliable electrical connections in industrial and aerospace environments.
Palabras clave de búsqueda: 973102A245S
ESPECIFICACIÓN
EN STOCK: 0
Plazo de entrega de fábrica 16 Semanas
English
Chinese
Spanish