DESCRIPCIÓN
242A10030X is a Filter D-SUB standard socket connector designed for EMI-filtered signal transmission in industrial and electronic applications. This 25-position connector features solder pin construction with precision machined contacts and through-hole mounting with a 3 mm diameter hole. The connector incorporates 370 pF capacitance for integrated filtering, operates with RoHS compliance, and is CSA listed (File No.: LR 1150001) and UL listed (File No.: E202784). The shell is steel tin plated, with brass tin plating available upon request, and the connector is manufactured in quality class 3 (quality class 1 also available). This connector is ideal for applications requiring reliable EMI suppression, such as industrial control systems, data acquisition equipment, and telecommunications infrastructure where signal integrity and electromagnetic compatibility are essential.
Palabras clave de búsqueda: 242A10030X
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 242A10030X con la normativa RoHS?
Sí, 242A10030X cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 242A10030X?
El plazo de entrega estándar de 242A10030X es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 100
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands