17-300120
IP67 Fiber Optic LC Duplex Cable connector LC Duplex APC-SM Bayonet ...
DESCRIPCIÓN
17-300120 is an APC Single Mode duplex LC fiber optic connector plug kit designed for industrial applications requiring robust environmental protection. The connector features a bayonet locking coupling ring and duplex LC configuration with an IP67 rating when fully mated or covered, ensuring reliable performance in harsh conditions. Key components include zinc die-cast nickel-plated housing and coupling ring, brass nickel-plated ferrule and crimp barrel, and a duplex LC connector with PEI housing in APC SM green color. The connector accepts 4.5 mm to 8.0 mm outside diameter fiber optic cables and operates reliably across a temperature range of -40°C to +85°C. The assembly incorporates zirconia, metal, and PTFE inner sub-assemblies with silicone interfacial seals, and is RoHS compliant. This connector is ideal for telecommunications, data center, and industrial fiber optic network installations where environmental sealing and single-mode APC performance are critical requirements.
Palabras clave de búsqueda: 17300120
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 17-300120 con la normativa RoHS?
Sí, 17-300120 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 17-300120?
El plazo de entrega estándar de 17-300120 es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 9
Puede enviar inmediatamente
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands