165X10449XE
"E" Suffix = 165X10449X Pkgd 1/Bag ...
BESCHRIJVING
The 165X10449XE is a D-SUB connector backshell designed for 15-position D-SUB connectors. This component features dimensional specifications with a length (A) of 39.3 mm, width (B) of 33.3 mm, and depth (C) of 25.4 mm, providing a compact form factor suitable for standard D-SUB applications. The backshell incorporates standardized mounting dimensions including a 12.7 mm dimension (D), 14.3 mm dimension (E), and 9.1 mm dimension (F), ensuring compatibility with industry-standard D-SUB connector assemblies. This backshell is commonly used in industrial control systems, telecommunications equipment, and data communication interfaces where reliable connector protection and strain relief are required.
Zoekwoorden: 165X10449XE
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 165X10449XE RoHS-conform?
Ja, 165X10449XE is RoHS-conform.
Wat is de levertijd voor 165X10449XE?
De standaard levertijd voor 165X10449XE is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 300
Kan direct verzenden
Minimale bestelhoeveelheid: 50
Meerdere: 50
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands