DESCRIPCIÓN
163A17669X is a D-SUB HD male connector assembly with 44 positions and 90° angled solder pins (0.350 in. pitch, 7.98 mm), designed for high-density applications requiring robust mechanical and electrical integration. The connector features a copper alloy contact with gold flash over nickel plating, a PBT GF UL 94 V-0 black insulator body, steel shell with tin over nickel plating, and includes integrated threaded insert (copper alloy with tin over nickel), mounting bracket, fixing plate, and grounding bracket (copper alloy). Electrically, it is rated for 60 V AC working voltage, 3.0 A current (UL/VDE) or 2.5 A (CSA), with dielectric withstanding voltage of 1000 V at 50 Hz for 1 minute, insulation resistance =5 GO, and operating temperature range of -55°C to +125°C. The assembly supports up to 500 mating cycles (Quality class 1) and is recommended for installation with a torque of 67 Ncm, making it suitable for industrial control systems, telecommunications equipment, and high-reliability applications requiring secure PCB mounting.
Palabras clave de búsqueda: 163A17669X
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 163A17669X con la normativa RoHS?
Sí, 163A17669X cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 163A17669X?
El plazo de entrega estándar de 163A17669X es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 150
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands