16-002101
D-SUB male connector with 15 positions, solder pin straight configuration, featuring snap-lock and spacer clip. ...
DESCRIPCIÓN
The 16-002101 is a D-SUB male connector with 15 positions designed for solder pin straight mounting with integrated snap-lock and spacer clip functionality. The connector features a steel metal shell with tin plating over nickel (minimum 315 µin tin over 40-80 µin nickel), PBT GF UL 94 V-0 black insulators, and copper alloy contacts with plating options including hard gold or gold flash finishes. Key dimensional specifications include an overall length of 39.22 mm (+0.3/-0.46 mm), width of 33.32 mm (+0.13/-0.12 mm), and PCB hole diameter of 3.1 mm (±0.1 mm) with 1.6 mm PCB thickness. The connector is RoHS compliant per Directive 2002/95/EC and is commonly used in industrial instrumentation, data acquisition systems, and legacy computing applications requiring reliable D-SUB connectivity.
Palabras clave de búsqueda: 16002101
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 16-002101 con la normativa RoHS?
Sí, 16-002101 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 16-002101?
El plazo de entrega estándar de 16-002101 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 50
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands