HM2R10PA510FN9LF
Amphenol Communications Solutions (FCI)Backplane Connector - Receptacle - Female Sockets - 110 Positions - 5 Rows - 0.079" (2.0mm) Pitch - Press-Fit - Board Edge, Through Hole, Right Angle. ...
DESCRIPCIÓN
Amphenol ICC / FCI HM2R10PA510FN9LF is a reliable and versatile connector designed to provide secure and efficient connectivity in various applications. With its high-quality construction and excellent performance, this connector is perfect for use in a wide range of industries, including telecommunications, automotive, and industrial automation. Its compact form factor and easy-to-use design make installation and maintenance hassle-free. This connector features a sturdy construction that ensures durability and reliability in demanding environments. It is equipped with industry-standard features, such as a secure locking mechanism and a high mating cycle rating. The HM2R10PA510FN9LF connector offers outstanding signal integrity, low insertion loss, and excellent EMI/RFI shielding, making it suitable for high-speed data transmission applications. Its ergonomic design and user-friendly features make it easy to handle and install, saving time and effort. Trust Amphenol ICC / FCI HM2R10PA510FN9LF for seamless connectivity solutions that meet your requirements reliably and efficiently.
Palabras clave de búsqueda: HM2R10PA510FN9LF
ESPECIFICACIÓN
EN STOCK: 20
Puede enviar inmediatamente
You may purchase all in-stock quantity of 20
Stock lot only: 20
MOQ para Cantidad en Stock: 288
MOQ para cantidad agotada: 288
Plazo de entrega de fábrica 7 Semanas
Guías de productos
English
Chinese
Spanish