HLW10S-2C7LF
1.00mm Flex Connectors - HLW-S series - 10 Position - Top Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal ...
DESCRIPCIÓN
The HLW10S-2C7LF is a 1.00mm pitch non-ZIF FFC-FPC connector designed for flexible flat cable and flexible printed circuit connections with top contact configuration. This through-hole connector features a height of 3.9mm for right-angle orientation and 5.9mm for straight orientation, supporting 4 to 32 contact positions with lead-free tin plating. The connector delivers a contact resistance of 30mO maximum, insulation resistance of 500MO minimum, and dielectric withstanding voltage of 500V A.C. at 1mA for 1 minute, with a voltage rating of 100V A.C./D.C. and current rating of 1.0A A.C./D.C. Operating across a temperature range of -55°C to +85°C with strong FFC/FPC retention force of 0.49N/contact minimum, this connector is widely used in automotive dashboards, LCD and OLED displays, industrial controllers, medical devices such as patient monitors and infusion pumps, and telecommunications equipment.
Palabras clave de búsqueda: HLW10S2C7LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple HLW10S-2C7LF con la normativa RoHS?
Sí, HLW10S-2C7LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de HLW10S-2C7LF?
El plazo de entrega estándar de HLW10S-2C7LF es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 11.402
Puede enviar inmediatamente
Cantidad mínima de pedido: 250
Plazo de entrega de fábrica 10 Semanas
Precio (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands