D37S24B4GL00LF
D-Sub Standard Connectors 37P STRAIGHT SOCKET ...
DESCRIPCIÓN
D37S24B4GL00LF is a 37-contact D-Sub standard board mount connector designed for robust input/output interconnection in industrial and commercial applications. This connector features a Delta-D design (single shell and housing) with stamped and formed contacts, meeting DIN 41652 and MIL-C-24308 dimensional standards. The connector is available in straight solder-to-board configuration with a 6.0 mm footprint pitch and 2.84 mm contact spacing, supporting 1.6 mm PCB thickness with 2.90 mm termination length. It incorporates harpoon mounting with M3 threaded insert and electrical continuity (GV option), providing secure and reliable PCB attachment. The connector is lead-free and RoHS compliant, offering interchangeability with other manufacturers' D-Sub connectors and supporting various mounting requirements for telecommunications, data, industrial, and instrumentation applications.
Palabras clave de búsqueda: D37S24B4GL00LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D37S24B4GL00LF con la normativa RoHS?
Sí, D37S24B4GL00LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D37S24B4GL00LF?
El plazo de entrega estándar de D37S24B4GL00LF es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 204
Puede enviar inmediatamente
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands