D25S33E4GV00LF
Conn; D-Sub; Socket; Signal; 25 Pos; RtAngle; Solder; 200 Cycles; Delta D ...
DESCRIPCIÓN
D25S33E4GV00LF is a D-Sub standard board mount connector featuring a D-shaped shell design with 25 contacts in a right-angle solder-to-board configuration. The connector employs Delta-D design (single shell plus housing) with stamped and formed contacts, meeting DIN 41652 and MIL-C-24308 dimensional standards. It is equipped with harpoon mounting combined with female screw M3 fastening and electrical continuity features, supporting PCB thicknesses of 1.6 mm and 2.4 mm. The connector is lead-free and RoHS compliant, offering interchangeability with other manufacturers' D-Sub connectors. This rugged I/O connector is widely used in telecommunications, data transmission, industrial control, instrumentation, and medical applications where reliable polarized connections and secure mounting are essential.
Palabras clave de búsqueda: D25S33E4GV00LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple D25S33E4GV00LF con la normativa RoHS?
Sí, D25S33E4GV00LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de D25S33E4GV00LF?
El plazo de entrega estándar de D25S33E4GV00LF es de aproximadamente 13 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1.263
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 13 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands