90309-110LF
MINITEK HDR VER POL&LAT- ...
DESCRIPCIÓN
The 90309-110LF is a lead-free connector housing component manufactured by FCI/Amphenol ICC. It features multiple plating options including 0.20µm to 0.76µm gold plating with GXT coating on contact areas, or full-plated configurations with matte tin underplate on tails. The housing is designed to withstand exposure to 260°C ±5°C solder bath temperature for 5 seconds in wave solder applications with a minimum 1.6mm thick circuit board. The connector supports variable position configurations from 08 to 34 positions, with recommended hole pattern spacing of 2.00mm between positions. This product is suitable for high-reliability interconnect applications requiring lead-free compliance and robust solder joint performance in industrial and commercial electronics.
Palabras clave de búsqueda: 90309110LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 90309-110LF con la normativa RoHS?
Sí, 90309-110LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 90309-110LF?
El plazo de entrega estándar de 90309-110LF es de aproximadamente 12 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 826
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 150
MOQ para cantidad agotada: 150
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands