71918-244LF
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 44 Positions, 2.54mm (0.100in) Pitch ...
DESCRIPCIÓN
The 71918-244LF is a shrouded electrical header connector from the QUICKIE product family, designed for reliable PCB interconnection applications. It features a 2x4 (2 rows × 4 columns) position configuration with a standard latch mechanism and lead-free plating (2 µm minimum matte tin over 1.27 µm minimum nickel underplate). The housing is constructed from glass-filled thermoplastic material rated UL94V-0, with phosphor bronze pins for durability and consistent electrical performance. The connector is compatible with wave solder applications at 260°C ±5°C for 5 seconds on 1.6 mm minimum thick circuit boards, and is RoHS compliant. This connector is commonly used in industrial control systems, telecommunications equipment, and consumer electronics where secure, polarized connections and compact form factors are required.
Palabras clave de búsqueda: 71918244LF
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 71918-244LF con la normativa RoHS?
Sí, 71918-244LF cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 71918-244LF?
El plazo de entrega estándar de 71918-244LF es de aproximadamente 8 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 315
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 8 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands